20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 5+ | $3.280 |
| 10+ | $3.120 |
Product Information
Product Overview
The 35 YELLOW (1/2"X20FT) is a Scotch® Vinyl Electrical Tape is a 7-mil thick polyvinyl chloride (PVC) color-coding tape. Outstanding electrical and mechanical properties make this tape excellent for use in phase identification, color coding of motor leads and piping systems. The tape shall be compatible with synthetic cable insulations, jackets and splicing compounds. The tape will remain stable and will not telescope more than 0.1-inch when maintained at temperatures below 122°F (50°C).
- Yellow color
- Pressure-sensitive rubber adhesive
Applications
Industrial, Maintenance & Repair
Technical Specifications
Electrical Insulation
PVC (Polyvinyl Chloride)
20ft
7 mil (0.18 mm)
6.1m
12.7mm
To Be Advised
Pressure Sensitive Rubber Based Adhesive
6.1m
Yellow
20ft
0.5"
Scotch 35 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate