Print Page
Image is for illustrative purposes only. Please refer to product description.

205 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.180 |
| 25+ | $4.070 |
| 50+ | $3.960 |
| 100+ | $3.850 |
| 250+ | $3.720 |
| 500+ | $3.590 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 586-2401-105F is a 15mA/28VDC single chip based LED Lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- Polarized
- 1050 Luminous intensity
Applications
Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
1050mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 586-2401-105F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability