Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSML1020Copy
Newark Part No.
Full Reel29X4200
Cut Tape33C1781
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.227 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.946 | $0.227 |
| 10+ | $0.650 | $0.227 |
| 25+ | $0.601 | $0.227 |
| 50+ | $0.553 | $0.227 |
| 100+ | $0.504 | $0.227 |
| 250+ | $0.468 | $0.227 |
| 500+ | $0.432 | $0.227 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 5000+ | $0.378 |
| 10000+ | $0.353 |
| 20000+ | $0.332 |
| 30000+ | $0.313 |
| 50000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSML1020Copy
Newark Part No.
Full Reel29X4200
Cut Tape33C1781
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity12°
Diode Case StyleSMD
Radiant Intensity (Ie)15mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TSML1020 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in remote control, punched tape readers, encoder, photointerrupters.
- High speed
- High radiant power
- High radiant intensity
- ϕ = ±12° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- Versatile terminal configurations
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
800ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Angle of Half Intensity
12°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for TSML1020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability