2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Drives
                                                                                                    6. DC Motor Drives
                                                                                                    Print Page

                                                                                                    230572

                                                                                                    DC MOTOR AMPLIFIER, DEC 50/5, 5A

                                                                                                    MAXON MOTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MAXON MOTOR 230572
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No230572
                                                                                                    Newark Part No.15R2893
                                                                                                    Product RangeDEC Module 50/5
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$391.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $391.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MAXON MOTOR
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No230572
                                                                                                    Newark Part No.15R2893
                                                                                                    Product RangeDEC Module 50/5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Control / Drive Type1-Quadrant Controller
                                                                                                    Compatible Motor TypeEC Motors
                                                                                                    Output Current Max5A
                                                                                                    Output Current Max5A
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max50VDC
                                                                                                    Product RangeDEC Module 50/5
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The DEC 50/5 1-Q-EC, 1-Quadrant amplifier is designed for controlling EC motors with Hall sensors with a maximum output of 250 watts. This speed controller, open loop speed controller, current controller is a perfect match for the EC 45 Flat Motor - 170-7741.

                                                                                                    • Digital speed control
                                                                                                    • Maximum speed - 120000rpm (2 Pole motor)
                                                                                                    • Operates as speed, current or open loop speed control
                                                                                                    • Brake, direction and disable input
                                                                                                    • Status indicator - red and green LED
                                                                                                    • Adjustable maximum current limit
                                                                                                    • Gain can be adjusted in two stages
                                                                                                    • Adjustable speed ramp
                                                                                                    • Protection against heat overload
                                                                                                    • Current limit for blocked motor

                                                                                                    Technical Specifications

                                                                                                    Control / Drive Type

                                                                                                    1-Quadrant Controller

                                                                                                    Output Current Max

                                                                                                    5A

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Product Range

                                                                                                    DEC Module 50/5

                                                                                                    Compatible Motor Type

                                                                                                    EC Motors

                                                                                                    Output Current Max

                                                                                                    5A

                                                                                                    Supply Voltage Max

                                                                                                    50VDC

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product