Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.330 | $1.440 |
| 5+ | $8.930 | $1.440 |
| 10+ | $8.520 | $1.440 |
| 25+ | $8.310 | $1.440 |
| 50+ | $8.100 | $1.440 |
| 100+ | $7.820 | $1.440 |
| 250+ | $7.530 | $1.440 |
Product Information
Product Overview
The 10025026-10003TLF is a 164-way 2-row PCI Express straddle-mount Card Edge Connector with gold-plated copper alloy contacts. This 1mm pitch, vertical card edge connector from FCI enable all generations of PCI Express® signaling in desktop PCs, workstations and servers. Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB. Base connector range offers 1, 4, 8 or 16 serial PCI Express links to scale to different bandwidth requirements.
- High-temperature thermoplastic housing
- Copper alloy metal board locks
- 50 cycles Minimum durability
- UL94V-0 Flammability rating
- 1.1A Minimum current rating (per pin for the 8 power pins and 8 nearest ground pins)
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Dual Side
1.57mm
1mm
Straddle Mount
Solder
Copper Alloy
Nylon (Polyamide) Body
No SVHC (04-Feb-2026)
164Contacts
164 Contacts
Receptacle
Straight
2Rows
30µ" Gold Plated Contacts
FCI 10025026 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate