Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1194Copy
Newark Part No.09R2406
Product Range1194 Series
Also Known AsGTIN UPC EAN: 00051128558119 80611420342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.420 |
| 5+ | $226.670 |
| 10+ | $215.340 |
| 20+ | $205.420 |
| 50+ | $198.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$239.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1194Copy
Newark Part No.09R2406
Product Range1194 Series
Also Known AsGTIN UPC EAN: 00051128558119 80611420342
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric254mm
ConductivityNon-Conductive
Tape Length - Imperial10"
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range1194 Series
SVHCTo Be Advised
Product Overview
The 1194 is an EMI Shielding Tape with adhesive-backed foil for EMI (electromagnetic interference) shielding and grounding application. Tape is a smooth backed copper tape that features the same high quality solvent-resistant, acrylic adhesive. Good solderability for applications like connector and cable shielding, grounding, electrostatic shielding between transformer windings, outer wrap for coils and attachment of connector tabs on rolled film-and-foil capacitors.
- Excellent shielding effectiveness
- Long-term durability and reliability
- Smooth backing
- Non-conductive adhesive
Applications
Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Copper
Conductivity
Non-Conductive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
To Be Advised
Tape Backing Material
Copper Foil
Tape Length - Metric
254mm
Tape Length - Imperial
10"
Roll Length - Imperial
36yard
Tape Width - Imperial
0.47"
Product Range
1194 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate