Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoG438-0001.V1
Newark Part No.07P8538
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoG438-0001.V1
Newark Part No.07P8538
Technical Datasheet
Signal Conditioner InputPotentiometer
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %0.1%
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Power Consumption1.5W
Product Range-
SVHCTo Be Advised
Product Overview
The G438-0001.V1 is an ULTRA SLIMPAK® DIN rail mount potentiometer input Field-configurable Isolator with 1800VDC isolation between input, output and power. The input provides a constant voltage and is designed to accept any three-wire potentiometer from 100Ω to 100kΩ. The field configurable output is switch selectable providing either a 0 to 5V, 0 to 10V, 0 to 1mA, 0 to 20mA or 4 to 20mA DC signal. Wide ranging precision zero and span pots used in conjunction with DIP switches allow 80% adjustability of offset and gain to transmit a full-scale output from any 20% portion of the potentiometer input.
- Wide ranging zero and span adjustability
- Ultra slim housing for high density installations
- ASIC technology for enhanced reliability
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Potentiometer
No. of Output Channels
2Channels
Supply Voltage Min
9VDC
Power Consumption
1.5W
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate