Low

G438-0001.V1 - 

Signal Conditioner, Ultra SlimPak®, Potentiometer In, Current, Voltage Out, 9 to 30 Vdc, 1.5 W

G438-0001.V1 - Signal Conditioner, Ultra SlimPak®, Potentiometer In, Current, Voltage Out, 9 to 30 Vdc, 1.5 W

The actual product may differ from image shown

Manufacturer Part No:
G438-0001.V1
Newark Part No.:
07P8538
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Potentiometer
:
Current, Voltage
:
2Channels
:
0.1%
:
9VDC
:
30VDC
:
1.5W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G438-0001.V1 is an ULTRA SLIMPAK® DIN rail mount potentiometer input Field-configurable Isolator with 1800VDC isolation between input, output and power. The input provides a constant voltage and is designed to accept any three-wire potentiometer from 100Ω to 100kΩ. The field configurable output is switch selectable providing either a 0 to 5V, 0 to 10V, 0 to 1mA, 0 to 20mA or 4 to 20mA DC signal. Wide ranging precision zero and span pots used in conjunction with DIP switches allow 80% adjustability of offset and gain to transmit a full-scale output from any 20% portion of the potentiometer input.
  • Wide ranging zero and span adjustability
  • Ultra slim housing for high density installations
  • ASIC technology for enhanced reliability

Applications

Signal Processing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

$399.00 $ 399.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $399.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.