2. Chemicals & Adhesives
                                                                                                    3. Paints & Coatings
                                                                                                    Print Page

                                                                                                    CTAR-12

                                                                                                    Coating, Conformal, Resin, Transparent, Aerosol, 11.5fl.oz (US)

                                                                                                    Date/Lot Code

                                                                                                    CHEMTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHEMTRONICS CTAR-12
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoCTAR-12
                                                                                                    Newark Part No.00Z1203
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    31 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$47.510
                                                                                                    5+$46.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $47.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHEMTRONICS
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoCTAR-12
                                                                                                    Newark Part No.00Z1203
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coating TypeConformal
                                                                                                    Coating ApplicationsElectronic Assemblies, PCBs
                                                                                                    Dispensing MethodAerosol
                                                                                                    Coating ColourTransparent
                                                                                                    Volume11.5fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The CTAR-12 is an Aerosol Resin Coating ideal for providing insulation against high-voltage arcing and corona shorts. This extremely effective acrylic conformal coating provides a hard, durable protective barrier against humidity, salt, corrosive vapors and fungus for printed circuit board and electronic assemblies. It helps prevent arcing and shorts, increases life of electronic assemblies, will not discolor over time under normal use with UV indicator for thorough quality control inspection. The Konform® AR is generally compatible with most materials found on printed circuit boards. As with any chemical product, product/component compatibility must be determined on a non-critical area prior to use.

                                                                                                    • -59 to 132°C Usable temperature range
                                                                                                    • 0.93 Specific gravity
                                                                                                    • 30°F Flash point
                                                                                                    • 8300V/mil Dielectric break-down
                                                                                                    • Clear transparent coating
                                                                                                    • Excellent dielectric strength

                                                                                                    Applications

                                                                                                    Avionics, Communications & Networking, Sensing & Instrumentation, Automotive, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Coating Type

                                                                                                    Conformal

                                                                                                    Dispensing Method

                                                                                                    Aerosol

                                                                                                    Volume

                                                                                                    11.5fl.oz (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Coating Applications

                                                                                                    Electronic Assemblies, PCBs

                                                                                                    Coating Colour

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product