Low

CTAR-12 - 

Coating, Conformal, Resin, Transparent, Aerosol, 11.5fl.oz (US)

CTAR-12 - Coating, Conformal, Resin, Transparent, Aerosol, 11.5fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
CTAR-12
Newark Part No.:
00Z1203
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Conformal
:
Electronic Assemblies, PCBs
:
Aerosol
:
Transparent
:
11.5fl.oz (US)
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CTAR-12 is an Aerosol Resin Coating ideal for providing insulation against high-voltage arcing and corona shorts. This extremely effective acrylic conformal coating provides a hard, durable protective barrier against humidity, salt, corrosive vapors and fungus for printed circuit board and electronic assemblies. It helps prevent arcing and shorts, increases life of electronic assemblies, will not discolor over time under normal use with UV indicator for thorough quality control inspection. The Konform® AR is generally compatible with most materials found on printed circuit boards. As with any chemical product, product/component compatibility must be determined on a non-critical area prior to use.
  • -59 to 132°C Usable temperature range
  • 0.93 Specific gravity
  • 30°F Flash point
  • 8300V/mil Dielectric break-down
  • Clear transparent coating
  • Excellent dielectric strength

Applications

Avionics, Communications & Networking, Sensing & Instrumentation, Automotive, Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

36 Further stock expected to ship on Jun 20, 2018

More stock available week commencing 8/20/18
$26.97 $ 26.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.