Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No98-6Copy
Newark Part No.85K7290
Also Known As049659504415
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.000 |
Price for:Each
Minimum: 1
Multiple: 1
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 98-6 is a 6-inch Machinist Level with ground and graduated main vial with a cross test vial and without case, The base of the levels features an involute groove running the length of the base, which provides a reliable seat for round work, the vials are adjustable to a positive setting and are housed in a satin finished brass tube with a friction-fit closing cover to prevent breakage.
- Main level vials have graduations that are approximately 80 to 90 seconds
Applications
Test & Measurement
Technical Specifications
Overall Length
6"
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate