Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No242-1281-00-0602JCopy
Newark Part No.85K7857
Product Range242 Series
Also Known AsGTIN UPC EAN: 00051138765101 JE150179297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
Manufacturer3M
Manufacturer Part No242-1281-00-0602JCopy
Newark Part No.85K7857
Product Range242 Series
Also Known AsGTIN UPC EAN: 00051138765101 JE150179297
Technical Datasheet
No. of Contacts42Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range242 Series
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
42Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
242 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate