Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No218-3341-00-0602JCopy
Newark Part No.85K7802
Product Range218-3341 Series
Also Known AsGTIN UPC EAN: 00051138695415 JE150900213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $21.240 |
| 50+ | $20.030 |
| 100+ | $19.080 |
Price for:Each
Minimum: 30
Multiple: 10
$637.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No218-3341-00-0602JCopy
Newark Part No.85K7802
Product Range218-3341 Series
Also Known AsGTIN UPC EAN: 00051138695415 JE150900213
Technical Datasheet
No. of Contacts18Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range218-3341 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 218-3341-00-0602J is a 0.1-inch 18-pin ZIP DIP Socket made of glass-filled polysulfone. The socket is easily disassembles for repair-ability and has contact point of 0.11-inch below top surface of socket. When used as a test socket at room temperature 24°C the socket will last 20000 actuations.
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
- 0.3" Distance between rows
Applications
Industrial
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
218-3341 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate