Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No214-3339-00-0602JCopy
Newark Part No.85K7793
Product Range214-3339 Series
Also Known AsGTIN UPC EAN: 00051138695392 JE150900197
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.980 |
| 50+ | $22.370 |
| 100+ | $19.800 |
| 250+ | $17.480 |
| 500+ | $17.110 |
Price for:Each
Minimum: 30
Multiple: 10
$689.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No214-3339-00-0602JCopy
Newark Part No.85K7793
Product Range214-3339 Series
Also Known AsGTIN UPC EAN: 00051138695392 JE150900197
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range214-3339 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 214-3339-00-0602J is a 0.1-inch 14-lead green ZIP DIP Socket made of glass-filled polysulfone. It is easily disassembles for repair-ability and has contact point of 0.11-inch below top surface of socket.
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
- 0.3" Distance between rows
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
214-3339 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability