Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-1402Copy
Newark Part No.70J9056
Technical Datasheet
Flux TypeRosin Activated RA
Leaded / Lead FreeLead Free
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature217°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 24-7068-1402 is a 96.5/3/0.5 grade Lead-Free Solder Wire, made of Sn/Ag/Cu alloy. The Ultrapure® K100LD solder bar is suitable for use in wave soldering, selective soldering and tip tinning operations. Kester K100LD provides the lowest cost for wave soldering operations and also provides solder joints with no shrinkage effects and provides a low dross rate.
- Excellent through-hole penetration and topside fillet
Applications
Maintenance & Repair
Technical Specifications
Flux Type
Rosin Activated RA
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
-
Leaded / Lead Free
Lead Free
External Diameter - Metric
0.787mm
Melting Temperature
217°C
Weight - Imperial
1lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability