Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.550 |
| 25+ | $92.250 |
| 50+ | $85.160 |
| 100+ | $74.510 |
| 250+ | $69.190 |
Price for:Each
Minimum: 2
Multiple: 1
$219.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLAC1
Newark Part No.71C7830
Technical Datasheet
For Use With-
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingDIN Rail Mount
Auxiliary Contact Terminals-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HBLAC1 is a switched enclosure Auxiliary Contact features break after break for use with the Twist-Lock® Hubbell 30A, 60A and 100A AC switches.
- UL94V-0 Flammability rating
- IP66 Suitability moisture resistance
- -40 to75°C Maximum continuous operating temperature range
Applications
Industrial
Technical Specifications
For Use With
-
Auxiliary Contact Mounting
DIN Rail Mount
Product Range
-
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability