Low

HBLAC1 - 

Switch Mechanism, Hubbell 30A, 60A and 100A AC Switches, 2 Positions

HBLAC1 - Switch Mechanism, Hubbell 30A, 60A and 100A AC Switches, 2 Positions

The actual product may differ from image shown

Manufacturer Part No:
HBLAC1
Newark Part No.:
71C7830
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Hubbell 30A, 60A and 100A AC Switches
:
2Positions
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HBLAC1 is a switched enclosure Auxiliary Contact features break after break for use with the Twist-Lock® Hubbell 30A, 60A and 100A AC switches.
  • UL94V-0 Flammability rating
  • IP66 Suitability moisture resistance
  • -40 to75°C Maximum continuous operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$59.48 $ 59.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $66.08
25 + $55.64
50 + $51.36
100 + $44.94
250 + $41.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.