Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLT002N3000B5CCopy
Newark Part No.07H4154
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Output Impedance-
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage1kV
Insulation Testing Voltage-
Insulation Resistance0.5Gohm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MLT002N3000B5C is a Linear Potentiometric Sensor that is rugged enough to withstand hostile factory environments. Using a proprietary dual wiper, internal ball joint and the MystR® conductive plastic film the MLT provides a usable output at high vibration levels over long periods of time. MLT transducers use precious metal wipers to further enhance reliability. Dual wiper design improves shock and vibration performance. Internal spring loaded ball joint, less error from shaft misalignment. Absolute continuous measurement, accurate position at power up.
- Extruded wiper block guide
- Stainless steel shaft
- -40 to 80°C Operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Transducer Function
-
Operating Temperature Min
-40°C
Output Impedance
-
Transducer Output Type
-
Insulation Testing Voltage
-
Product Range
-
Power Rating
-
Operating Temperature Max
80°C
LVDT Type
-
Dielectric Withstand Voltage
1kV
Insulation Resistance
0.5Gohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate