2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermostats
                                                                                                    Print Page

                                                                                                    SKT011419NO-C

                                                                                                    Thermostat, Bi Metal Disc, SKT Series, -1.11°C to +60°C, Normally Open, 10A at 250Vac, DIN Rail

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND SKT011419NO-C
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoSKT011419NO-C
                                                                                                    Newark Part No.26H7996
                                                                                                    Product RangeSKT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    59 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.630
                                                                                                    5+$45.090
                                                                                                    10+$42.150
                                                                                                    25+$38.540
                                                                                                    50+$38.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoSKT011419NO-C
                                                                                                    Newark Part No.26H7996
                                                                                                    Product RangeSKT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer Function-
                                                                                                    Thermostat TypeProgrammable
                                                                                                    Thermostat Set Point-1.11°C to +60°C
                                                                                                    Reset Temperature-
                                                                                                    Contact Rating10A at 250VAC
                                                                                                    Contact OperationNormally Open
                                                                                                    Switching Temperature-
                                                                                                    Load TypeResistive
                                                                                                    Switching Voltage Max120VAC
                                                                                                    Switching Current Max15A
                                                                                                    Thermostat MountingDIN Rail
                                                                                                    Thermostat Terminals-
                                                                                                    Product RangeSKT Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The SKT011419NO-C is a Climate Control Thermostat made of flame-retardant plastic housing with gray (SB) color and thermostatic bimetal sensor element. It is designed to provide air temperature control and monitoring in cabinets. The thermostat has NO (normally open) for the control of cooling units or for switching signal transmitters in case of overheating. It features 15A (1) AC at 120V and 10A (1) AC at 250V switching capacity.

                                                                                                    • 2-pole terminal for 14AWG connection
                                                                                                    • IP20 Protection rating
                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 32 to 140°F Adjustable range

                                                                                                    Applications

                                                                                                    HVAC, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    -

                                                                                                    Thermostat Set Point

                                                                                                    -1.11°C to +60°C

                                                                                                    Contact Rating

                                                                                                    10A at 250VAC

                                                                                                    Switching Temperature

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    120VAC

                                                                                                    Thermostat Mounting

                                                                                                    DIN Rail

                                                                                                    Product Range

                                                                                                    SKT Series

                                                                                                    Thermostat Type

                                                                                                    Programmable

                                                                                                    Reset Temperature

                                                                                                    -

                                                                                                    Contact Operation

                                                                                                    Normally Open

                                                                                                    Load Type

                                                                                                    Resistive

                                                                                                    Switching Current Max

                                                                                                    15A

                                                                                                    Thermostat Terminals

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product