Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSKT011419NO-C
Newark Part No.26H7996
Product RangeSKT Series
Your Part Number
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.09 |
| 5+ | $45.09 |
| 10+ | $42.15 |
| 25+ | $38.54 |
| 50+ | $38.27 |
Price for:Each
Minimum: 1
Multiple: 1
$51.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSKT011419NO-C
Newark Part No.26H7996
Product RangeSKT Series
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Thermostat Set Point-1.11°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Open
Load TypeResistive
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSKT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SKT011419NO-C is a Climate Control Thermostat made of flame-retardant plastic housing with gray (SB) color and thermostatic bimetal sensor element. It is designed to provide air temperature control and monitoring in cabinets. The thermostat has NO (normally open) for the control of cooling units or for switching signal transmitters in case of overheating. It features 15A (1) AC at 120V and 10A (1) AC at 250V switching capacity.
- 2-pole terminal for 14AWG connection
- IP20 Protection rating
- UL94V-0 Flammability rating
- 32 to 140°F Adjustable range
Applications
HVAC, Signal Processing
Technical Specifications
Transducer Function
-
Thermostat Set Point
-1.11°C to +60°C
Contact Rating
10A at 250VAC
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
SKT Series
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found