Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16G2-1C25-KCopy
Newark Part No.35K3181
Product RangeD3V Series
Your Part Number
309 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.670 |
| 25+ | $2.570 |
| 50+ | $2.480 |
| 100+ | $2.430 |
| 250+ | $2.390 |
| 500+ | $2.350 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16G2-1C25-KCopy
Newark Part No.35K3181
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCTo Be Advised
Product Overview
The D3V-16G2-1C25-K is a single-pole double-throw (SPDT) miniature Basic Switch with internal/far from plunger hinge lever actuator and #187 quick-connect terminals. This D3V series safety interlock switch features silver alloy rivet contacts and 0.5mm contact gap.
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum initial contact resistance
- 400m/s² Maximum destruction shock resistance
- 100m/s² Maximum malfunction shock resistance
- 10000000 operations Minimum mechanical life expectancy
- 100000 operations Minimum electrical life expectancy
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
200gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability