Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3414NHCopy
Newark Part No.86K9823
Product Range3400N Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.740 |
Price for:Each
Minimum: 1
Multiple: 1
$36.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414NHCopy
Newark Part No.86K9823
Product Range3400N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial55CFM
Bearing TypeBall Bearing
Air Flow - CFM55CFM
Flow Rate - Metric94m³/h
Noise Rating36dBA
Power Rating3W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.57m³/min
Product Range3400N Series
SVHCLead
Product Overview
The 3414NH is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 3400N series DC fan comes with a glass-fiber reinforced PBT plastic housing, stripped and tin-plated 24AWG leaded wire. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is Counter clock wise direction viewed toward rotor and the air exhausts over struts. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- -20 to 70°C Temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
55CFM
Air Flow - CFM
55CFM
Noise Rating
36dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.57m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
94m³/h
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3400N Series
Technical Docs (3)
Alternatives for 3414NH
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate