Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No252NCopy
Newark Part No.86K9806
Product Range250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.300 |
Price for:Each
Minimum: 48
Multiple: 48
$1,742.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No252NCopy
Newark Part No.86K9806
Product Range250 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size25mm
External Depth8mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial1.88CFM
Air Flow - CFM1.88CFM
Flow Rate - Metric3.2m³/h
Noise Rating15dBA
Power Rating500mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.054m³/min
Product Range250 Series
SVHCLead
Product Overview
The 252N from EBM Past is a DC axial compact fan. This is a DC fan with electrical protection against reverse polarity and locking. Fan made of fibreglass-reinforced PA plastic impeller and fibreglass-reinforced PBT plastic housing. Electrical connection via angle strands 28AWG, TR 64 bared and tin plated.
- Nominal voltage is 12VDC
- Power input is 0.5W
- Ambient temperature range from -10°C to 70°C
- Air flow is 3.2m3/h
- Speed is 9000min-1
- Sound pressure level is 15dBA
- Sintec sleeve bearing system
- Dimension is 25mm x 25mm x 8mm
- Mass is 0.005Kg
- Air exhaust over bars
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
1.88CFM
Noise Rating
15dBA
Rated Speed
9000rpm
Current Rating
-
Air Flow - m3/min
0.054m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
8mm
Flow Rate - Imperial
1.88CFM
Flow Rate - Metric
3.2m³/h
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
250 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate