Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NHHCopy
Newark Part No.83H9311
Product Range4100N Series
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.380 |
| 5+ | $139.150 |
| 10+ | $135.910 |
| 25+ | $129.430 |
| 50+ | $122.960 |
| 100+ | $116.480 |
| 250+ | $110.010 |
Price for:Each
Minimum: 1
Multiple: 1
$142.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NHHCopy
Newark Part No.83H9311
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial152.9CFM
Bearing TypeBall Bearing
Flow Rate - Metric260m³/h
Air Flow - CFM152.9CFM
Noise Rating60dBA
Power Rating15.5W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.334m³/min
Product Range4100N Series
SVHCLead
Product Overview
The 4114NHH is a 24VDC standard or basic high speed Axial Fan ball bearing and wire leaded power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, inlet over bars direction of air flow, single strands 22AWG, UL 1007, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5000RPM Speed rating
- 12.4W Rated power
- -20 to 65°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
152.9CFM
Flow Rate - Metric
260m³/h
Noise Rating
60dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.334m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
152.9CFM
Power Rating
15.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate