Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-BNCopy
Newark Part No.44F3246
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007094258 80610733794
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.930 | $1.640 |
| 10+ | $7.600 | $1.640 |
| 25+ | $7.020 | $1.640 |
| 50+ | $6.620 | $1.640 |
| 100+ | $6.330 | $1.640 |
| 250+ | $5.580 | $1.640 |
| 500+ | $5.420 | $1.640 |
| 1000+ | $4.600 | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-BNCopy
Newark Part No.44F3246
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007094258 80610733794
Technical Datasheet
Marker TypeColour Coded
Legend-
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourBrown
Product RangeSDR Series
SVHCTo Be Advised
Product Overview
The SDR series ScotchCode™ Wire Marker Tape Refill Rolls are pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
- -40 to 121°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Marker Type
Colour Coded
Marker Dimensions
5.46mm x 2.44m
Legend Colour
-
Product Range
SDR Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
Brown
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability