Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLF2S09N5KB6ACopy
Newark Part No.19C7113
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-65°C
Operating Temperature Max105°C
Output Impedance-
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage1kV
Insulation Testing Voltage-
Insulation Resistance1Gohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Operating Temperature Min
-65°C
Output Impedance
-
Transducer Output Type
-
Insulation Testing Voltage
-
Product Range
-
Power Rating
-
Operating Temperature Max
105°C
LVDT Type
-
Dielectric Withstand Voltage
1kV
Insulation Resistance
1Gohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate