Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXO52CTELNA32MCopy
Newark Part No.18C1294
Product RangeXO-52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoXO52CTELNA32MCopy
Newark Part No.18C1294
Product RangeXO-52 Series
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 12.9mm x 12.9mm
Supply Voltage Nom3.3V
Product RangeXO-52 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case / Package
Through Hole, 12.9mm x 12.9mm
Product Range
XO-52 Series
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate