Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No586-906
Newark Part No.35M1915
Product Range586 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No586-906
Newark Part No.35M1915
Product Range586 Series
Technical Datasheet
Load Current Inductive200A
Relay MountingFlange
Operating Voltage36VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range586 Series
SVHCTo Be Advised
Product Overview
The 586-906 is a 1-pole flange-mount type-586 DC Power Contactor with silver alloy contacts and isolated coil SPNO terminals.
- Continuous duty-cycle
- Standard bracket
Applications
Industrial
Technical Specifications
Load Current Inductive
200A
Operating Voltage
36VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
36V
Load Current Resistive
-
Product Range
586 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate