Low

WHITE RODGERS  586-906  Contactor, 36 VDC, 1 Pole, SPST-NO, Flange

WHITE RODGERS 586-906
Technical Data Sheet (282.12KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 586-906 is a 1-pole flange-mount type-586 DC Power Contactor with silver alloy contacts and isolated coil SPNO terminals.
  • Continuous duty-cycle
  • Standard bracket

 

Product Information

Operating Voltage:
36VDC
No. of Poles:
1 Pole
Contact Configuration:
SPST-NO
Relay Mounting:
Flange
Switching Current AC1:
-
Coil Voltage VAC Nom:
-
Coil Voltage VDC Nom:
36V
Switching Power AC1:
-
Load Current Inductive:
200A
Load Current Resistive:
-
Switching Power AC3:
-
Switching Current AC3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor