Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L1B-1MSCopy
Newark Part No.36K1920
Product RangeD2VW Series
Your Part Number
10 In Stock
150 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
| 5+ | $15.340 |
| 10+ | $15.180 |
| 25+ | $14.970 |
| 50+ | $14.760 |
| 100+ | $14.230 |
| 250+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L1B-1MSCopy
Newark Part No.36K1920
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom125V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max60gf
SVHCTo Be Advised
Product Overview
The D2VW-5L1B-1MS is a single-pole double-throw (SPDT) watertight miniature Snap Action Switch with molded lead wire terminals and long hinge lever actuator. This D2VW series safety interlock switch features that the use of epoxy resin assures high sealing capability and is ideal for dusty places or where water is sprayed.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- Class I degree of protection against electric shock
- 10000000 operations Minimum at 60 operations per minute mechanical life expectancy
- 1000000 operations Minimum electrical life expectancy
- 1000m/s² Maximum destruction shock resistance
- 300m/s² Maximum malfunction shock resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
60gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate