• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Audio Signal Indicator Units
                                                                                                    Print Page

                                                                                                    874-G5

                                                                                                    Horn, Vibrating

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    EDWARDS SIGNALING PRODUCTS 874-G5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part No874-G5
                                                                                                    Newark Part No.92F6381
                                                                                                    Product Range874 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$312.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $1,563.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part No874-G5
                                                                                                    Newark Part No.92F6381
                                                                                                    Product Range874 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC24V
                                                                                                    Supply Voltage VDC-
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)103dBA
                                                                                                    IP / NEMA Rating-
                                                                                                    Product Range874 Series
                                                                                                    Resonant Frequency-
                                                                                                    Current Consumption630mA
                                                                                                    External Depth54mm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 874-G5 is a low-current high decibel surface mount Vibrating Horn for heavy-duty indoor use. Supplied complete with mounting plate for easy installation. Supplied Adaptaplate® allows quick plug-in connection. Horn simply plugs into receptacle on mounting plate. It is suitable for institutional, paging and alarm signaling applications.

                                                                                                    • Corrosion-resistant finish
                                                                                                    • Volume adjustable
                                                                                                    • Completely assembled
                                                                                                    • Heavy-duty die-cast housing

                                                                                                    Applications

                                                                                                    Automation & Process Control, Commercial, Industrial, Clock & Timing, Audio

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    24V

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    Resonant Frequency

                                                                                                    -

                                                                                                    External Depth

                                                                                                    54mm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    Supply Voltage VDC

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    103dBA

                                                                                                    Product Range

                                                                                                    874 Series

                                                                                                    Current Consumption

                                                                                                    630mA

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.