Low

874-G5 - 

Horn, Vibrating

874-G5 - Horn, Vibrating

The actual product may differ from image shown

Manufacturer Part No:
874-G5
Newark Part No.:
92F6381
Product Range
874 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
-
:
Continuous
:
103dBA
:
-
:
874 Series
:
-
:
630mA
:
54mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 874-G5 is a low-current high decibel surface mount Vibrating Horn for heavy-duty indoor use. Supplied complete with mounting plate for easy installation. Supplied Adaptaplate® allows quick plug-in connection. Horn simply plugs into receptacle on mounting plate. It is suitable for institutional, paging and alarm signaling applications.
  • Corrosion-resistant finish
  • Volume adjustable
  • Completely assembled
  • Heavy-duty die-cast housing

Applications

Automation & Process Control, Commercial, Industrial, Clock & Timing, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$143.42 $ 143.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $143.42
5 + $136.09
10 + $125.42
25 + $110.74
50 + $100.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.