Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.960 |
Price for:Each
Minimum: 1
Multiple: 1
$215.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 03580 is a 3-1/2-inch Elapsed Time Meter made of high density plastic case. It offers synchronous with AC power accuracy and synchronous clock motor movement.
- Record ON time of electrical equipment
- No reset capability means virtually tamper-proof
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
120VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate