New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SIMPSON - 03580 - ELECTROMECHANICAL HOUR METER

SIMPSON03580
Image is for illustrative purposes only.
Please refer to product description
SIMPSON
Manufacturer:
SIMPSON
Newark Part Number:
55F4359
Manufacturer Part No:
03580

Technical Data Sheet (6.40MB) EN
Technical Data Sheet (6.40MB) EN

Product Information
  • ELECTROMECHANICAL HOUR METER
  • Supply Voltage Range: 120V AC
  • Time Min: 0s
  • Time Max: 99999.9h
  • Power Consumption: 2.5W
  • Supply Voltage Max: 120VAC
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1937

Catalog Page/Catalog Number:

1937 / 131

1938 / 130

1931 / 129

Availability

19 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $113.18  

  1. Qty

Price

Qty Price
1+  $113.18
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SIMPSON) OR (Panel Instrumentation - Timers) OR (03580)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----