Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55015-ECopy
Newark Part No.56P9888
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55015-ECopy
Newark Part No.56P9888
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id5A
Power Dissipation73W
Power Dissipation Pd73W
Operating Frequency Min480MHz
Operating Frequency Max520MHz
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
RF Transistor CasePowerSO-10RF
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PD55015-E is a N-channel RF Power Transistor designed for high gain, broad band applications. It operates at 12V in common source mode at frequencies of up to 1GHz. It boasts excellent gain, linearity and reliability thanks to ST's latest LDMOS technology mounted in the first true SMD plastic RF power package, the PowerSO-10RF. The superior linearity performance makes it an ideal solution for car mobile radios. It has been optimized for RF requirements and offers excellent RF performance and ease of assembly.
- Excellent thermal stability
- Common source configuration
- Enhancement-mode lateral field-effect transistor
Applications
Industrial, Commercial, Power Management
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
73W
Operating Frequency Min
480MHz
Transistor Case Style
PowerSO-10RF
RF Transistor Case
PowerSO-10RF
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Continuous Drain Current Id
5A
Power Dissipation Pd
73W
Operating Frequency Max
520MHz
No. of Pins
3Pins
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate