2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Signal Towers
                                                                                                    Print Page

                                                                                                    MSGS-110-R

                                                                                                    Signal Light Tower, Incandescent, Red, Rotating, 2 Tone, 100dB, 110VAC

                                                                                                    AUTONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AUTONICS MSGS-110-R
                                                                                                    ManufacturerAUTONICS
                                                                                                    Manufacturer Part NoMSGS-110-R
                                                                                                    Newark Part No.26T4050
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AUTONICS
                                                                                                    ManufacturerAUTONICS
                                                                                                    Manufacturer Part NoMSGS-110-R
                                                                                                    Newark Part No.26T4050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stacks / Tiers-
                                                                                                    Module Lens ColourRed
                                                                                                    Supply Voltage VAC110V
                                                                                                    Supply Voltage VDC-
                                                                                                    Visual Signal TypeRotating
                                                                                                    Tones2 Tone
                                                                                                    Lens Diameter-
                                                                                                    IP / NEMA Rating-
                                                                                                    Connection TypeScrew Terminal
                                                                                                    Sound Pressure Level (SPL)100dB
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Automotive Systems, Building Automation, Industrial, Manufacturing

                                                                                                    Technical Specifications

                                                                                                    No. of Stacks / Tiers

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    110V

                                                                                                    Visual Signal Type

                                                                                                    Rotating

                                                                                                    Lens Diameter

                                                                                                    -

                                                                                                    Connection Type

                                                                                                    Screw Terminal

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Module Lens Colour

                                                                                                    Red

                                                                                                    Supply Voltage VDC

                                                                                                    -

                                                                                                    Tones

                                                                                                    2 Tone

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    100dB

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product