Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoMSGS-110-R
Newark Part No.26T4050
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMSGS-110-R
Newark Part No.26T4050
Technical Datasheet
No. of Stacks / Tiers-
Module Lens ColourRed
Supply Voltage VAC110V
Supply Voltage VDC-
Visual Signal TypeRotating
Tones2 Tone
Lens Diameter-
IP / NEMA Rating-
Connection TypeScrew Terminal
Sound Pressure Level (SPL)100dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
No. of Stacks / Tiers
-
Supply Voltage VAC
110V
Visual Signal Type
Rotating
Lens Diameter
-
Connection Type
Screw Terminal
Operating Temperature Min
-
Product Range
-
Module Lens Colour
Red
Supply Voltage VDC
-
Tones
2 Tone
IP / NEMA Rating
-
Sound Pressure Level (SPL)
100dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate