Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.410 | $1.350 |
| 10+ | $2.970 | $1.350 |
| 25+ | $2.780 | $1.350 |
| 50+ | $2.520 | $1.350 |
| 100+ | $2.270 | $1.350 |
| 288+ | $2.170 | $1.350 |
| 576+ | $2.070 | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10668_CXP-RSCopy
Newark Part No.78R8182
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens ColorTransparent
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA10668_CXP-RS is a 21.6mm transparent round Real Spot Lens made of optical grade PC (polycarbonate) with high UV and temperature resistance (130°C/220°F). It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XLAMP XP-E series of LEDs. It comes with integrated holder, fastening to heat sink with a PU foam adhesive tape of automotive grade.
- 90% Optical efficiency with an extremely good cut-off of light
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Transparent
Lens Shape
Square
Product Range
-
Beam Type
Spot
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate