| Quantity | Price |
|---|---|
| 1+ | $296.340 |
| 5+ | $279.970 |
| 10+ | $266.870 |
| 25+ | $253.770 |
| 50+ | $229.210 |
Product Information
Product Overview
The ATV12H018F1 is a variable speed AC Motor Drive with the advanced functions for increased productivity. It comes with the easy communication with all other machine components via integrated universal Modbus serial link. Smaller footprint, notably in terms of the depth of equipment, as the baseplate mounted version dissipates heat into the machine frame. The factory settings, which provide a high quality drive from the very first time the power is turned on. It features high dynamic performance on acceleration as well as on braking, excellent speed regulation on machine load surges and reduced noise and maintenance. The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time. No adjustment is required and there is a quick start guide for immediate setup.
- Easy access to all the wiring and settings on the front panel
- Modbus Communication port protocol
- RTU for Modbus transmission frame
- Up to 70% of nominal motor torque without braking resistor
- Adjustable preset in factory motor slip compensation
- Electrical insulation between power and control
- Green premium product
Applications
Commercial, Industrial, Motor Drive & Control
Technical Specifications
Variable Speed Drive
Single Phase
1.4A
IP20
120VAC
No SVHC (15-Jan-2018)
Induction / Asynchronous Motors
180W
50Hz / 60Hz
100VAC
AVT12 Series
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate