Low

ATV12H018F1 - 

Variable Speed Drive, Altivar 12 Series, Single Phase, 180 W, 100 to 120 Vac

ATV12H018F1 - Variable Speed Drive, Altivar 12 Series, Single Phase, 180 W, 100 to 120 Vac

The actual product may differ from image shown

Manufacturer Part No:
ATV12H018F1
Newark Part No.:
92R5415
Product Range
Altivar 12 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100VAC
:
120VAC
:
Single
:
180W
:
240V
:
Altivar 12 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV12H018F1 is a variable speed AC Motor Drive with the advanced functions for increased productivity. It comes with the easy communication with all other machine components via integrated universal Modbus serial link. Smaller footprint, notably in terms of the depth of equipment, as the baseplate mounted version dissipates heat into the machine frame. The factory settings, which provide a high quality drive from the very first time the power is turned on. It features high dynamic performance on acceleration as well as on braking, excellent speed regulation on machine load surges and reduced noise and maintenance. The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time. No adjustment is required and there is a quick start guide for immediate setup.
  • Easy access to all the wiring and settings on the front panel
  • Modbus Communication port protocol
  • RTU for Modbus transmission frame
  • Up to 70% of nominal motor torque without braking resistor
  • Adjustable preset in factory motor slip compensation
  • Electrical insulation between power and control 
  • Green premium product

Applications

Commercial, Industrial, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$250.55 $ 250.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $250.55
5 + $238.02
10 + $233.22
25 + $228.41
50 + $223.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.