Product Information
Product Overview
The PL1EDB2000100 is a Core Commander development board allowing seamless IP core integration. It is unique in the industry and it features the Altera Cyclone III FPGA that provides more than enough room for almost any embedded design. This flexible board comes with a suite of SLS IP cores, drivers and application software. Delivered as a complete package, the board and soft content ensures quick and easy implementation of industry leading cores with reduced risk and at a very low cost. Core Commander can also host several other Altera created IP cores and with a very little effort host IP cores from other manufacturers and developers. Finally, Core Commander is available as an OEM module for companies who wish to highlight their IP cores and software and create industry leading design kits.
- Low power consumption Altera Cyclone lll EP3C25F256 FPGA
- 16bit memory interface
- USB 2.0 ULPI/OTG interface
- USB 2.0 ULPI/host interface
- Bit parallel SD card interface
- 36 general purpose I/Os
- JTAG/active serial FPGA programming mode selection
- M25P16 for configuration
- Two user LEDs
- 1.7inch 128x160 pixel TFT LCD with GRAM (on user interface board)
Applications
Embedded Design & Development
Contents
Cyclone III embedded development board, User interface board (with LCD and keypad), 2GB SD card, Two USB mini AB type cables, USB BitJetLite download cable, Power supply adapter, Rechargeable Li Ion battery, Core Commander CD ROM.
Technical Specifications
Altera
Cyclone III
Cyclone
Boards, CD, Cables, Docs
To Be Advised
-
FPGA
EP3C
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate