Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER100K Wirewound Inductor, 10 µH, 2.1 ohm, 33 MHz, 189 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Newark Part No.
Full Reel28X2065
Cut Tape53K5234
Product RangeIMC-1210 Series
Your Part Number
65 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.891 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.891 |
| 10+ | $0.729 |
| 25+ | $0.686 |
| 50+ | $0.643 |
| 100+ | $0.599 |
| 250+ | $0.564 |
| 500+ | $0.528 |
| 1000+ | $0.492 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Newark Part No.
Full Reel28X2065
Cut Tape53K5234
Product RangeIMC-1210 Series
Technical Datasheet
Inductance10µH
Product RangeIMC-1210 Series
DC Current Rating189mA
Self Resonant Frequency33MHz
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
DC Current Rating
189mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
2.1ohm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
Product Range
IMC-1210 Series
Self Resonant Frequency
33MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for IMC1210ER100K
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability