Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No5205ECopy
Newark Part No.61R9660
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter25.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5205E is an Instrument Control Knob with a line indicator, made of Thermoset. The phenolic material provides heat and impact resistance for durability. It can be customized with decorative inlays, indicator lines or slots. Engraving, hot stamping and pad printing available for a distinct appearance. It comes with 1/4-inch insert and suitable for Ø6.35mm shaft.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
25.4mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability