Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0084-100
Newark Part No.39M5134
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.780 | $0.860 |
| 10+ | $4.330 | $0.860 |
| 25+ | $3.990 | $0.860 |
| 50+ | $3.660 | $0.860 |
| 100+ | $2.890 | $0.860 |
| 250+ | $2.330 | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0084-100
Newark Part No.39M5134
Technical Datasheet
Connector to Connector90° UMC Plug to 90° UMC Plug
Cable Length - Imperial4"
Cable Length - Metric102mm
Coaxial Cable Type0.81mm
Connector Type AUMC Right Angle Plug
Connector Type BUMC Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° UMC Plug to 90° UMC Plug
Cable Length - Metric
102mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4"
Coaxial Cable Type
0.81mm
Connector Type B
UMC Right Angle Plug
Jacket Color
White
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate