Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-036
Newark Part No.22H5716
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
| 5+ | $29.560 |
| 10+ | $27.500 |
| 25+ | $26.170 |
| 50+ | $25.290 |
| 100+ | $24.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-036
Newark Part No.22H5716
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCLead
Product Overview
The 415-0037-036 is a 36-inch RG58 Cable Assembly with SMA straight plug to BNC straight plug connectors.
- 50Ω Impedance
Applications
Industrial, 5G Wireless
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Color
Gray
SVHC
Lead
Technical Docs (1)
Alternatives for 415-0037-036
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate