Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-024
Newark Part No.22H5715
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.180 |
Price for:Each
Minimum: 50
Multiple: 1
$1,159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-024
Newark Part No.22H5715
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCLead
Product Overview
The 415-0037-024 is a 24-inch RG-58 RF Coaxial Cable Assembly with SMA straight plug to BNC straight plug connection.
- 1500Vrms Dielectric withstanding voltage
- 500Vrms Working voltage
- 12.4GHz (SMA)/4GHz (BNC) Maximum frequency
Applications
RF Communications, 5G Wireless
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Gray
SVHC
Lead
Technical Docs (1)
Alternatives for 415-0037-024
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate