Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0693-001
Newark Part No.95H6903
Product Range2.92mm SMK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.380 |
Price for:Each
Minimum: 100
Multiple: 25
$1,638.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0693-001
Newark Part No.95H6903
Product Range2.92mm SMK Series
Technical Datasheet
Connector TypeSMK Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBeryllium Copper
Frequency Max40GHz
Connector MountingCable Mount
Product Range2.92mm SMK Series
SVHCLead
Product Overview
The 145-0693-001 2.92 mm SMK series connector is designed for demanding applications requiring high frequency transmission.
- Impedance 50 ohm
- Frequency 40GHz max.
Technical Specifications
Connector Type
SMK Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Frequency Max
40GHz
Product Range
2.92mm SMK Series
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate