Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-4403-001
Newark Part No.01C1689
Your Part Number
Technical Datasheet
245 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $8.780 |
| 25+ | $8.220 |
| 50+ | $7.830 |
| 100+ | $7.450 |
| 250+ | $6.990 |
| 500+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-4403-001
Newark Part No.01C1689
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG161, RG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 142-4403-001 is a solder SMA RP Straight Plug for use with RG161, RG174, RG188, RG316/U, LMR-100, HPF-100 and RF-100 RF coaxial cables. It has gold-plated brass body with gold-plated contacts and a PTFE insulator.
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG161, RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate