Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-881
Newark Part No.08B906
Your Part Number
114 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $12.790 |
| 25+ | $12.040 |
| 50+ | $11.370 |
| 100+ | $10.770 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-881
Newark Part No.08B906
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 142-0701-881 is a straight SMA Coaxial Jack with gold-plated beryllium copper contact. It is attached to the circuit board by inserting the board edge between the legs and soldering the legs and centre conductor to pads on the board. For optimum high frequency performance, the connector to circuit board transition must be adjusted for VSWR.
- 335VRMS Working voltage
- 5000MΩ Minimum insulation resistance
- 3mΩ Maximum initial contact resistance
- 7 to 10-inch.lbs Mating torque
- 500-cycle Minimum durability
- PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457 insulators
Applications
RF Communications, 5G Wireless
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
