Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No138-4307-407
Newark Part No.06M3365
Your Part Number
Technical Datasheet
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
Price for:Each
Minimum: 1
Multiple: 1
$33.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No138-4307-407
Newark Part No.06M3365
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG303
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
- N type straight bulkhead jack female socket for RG-58/U, 141, 303 cable group
- Crimp or solder termination
- Impedance of 50 ohm
- VSWR of 1.3 max at 11GHz
- 5000Mohm min insulation resistance
- 1000Vrms min dielectric withstand voltage at sea level
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate